Bel Power Solutions MAP40-3000

Image may be a representation.
See specs for product details.
PwrSup; AC-DC; Out -12; +5; +12VDC; In 90 to 264VAC; Panel; Open-Frame; 40W; Switching
Mfr. Part#: MAP40-3000
Allied Stock#: 70006154
Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 278
Pricing (USD) & Availability
Standard Pricing
$161.550 (Each)
1 $161.550
10 $145.400
25 $137.320
50 $130.860
Availability

278 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Input : 1.2 A (RMS) @ 90 VAC
Current, Output : 3A@5V, 2A@12V, 0.3A@-12V
Hold Time : 15 ms (Min.) @ 90 VAC
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 3 Output
Operation : Switching
Power Rating : 40 W
Power, Output : 40 W
Primary Type : AC-DC
Product Header : MAP40 AC-DC Series Power Supply
Series : MAP40 Series
Special Features : Remote Sense
Standards : UL Listed, CSA Certified, TUV Approved
Temperature Coefficient : ±0.02%⁄°C (Nom.)
Temperature, Operating : 0 °C
Type : Embedded
Voltage, Input Range : 90-264 VAC
Voltage, Output : 5 VDC, 12 VDC, -12 VDC
Voltage, Output 1 : 5 V
Voltage, Output 2 : 12 V
Voltage, Output 3 : -12 V

Overview

The Bel Power Solutions MAP30/40/42 Series of power supplies combines low cost and universal input in a board-only power solution to meet commercial and industrial requirements. Full international safety, EMI and ESD compliance ensure worldwide acceptance. All units bear the CE Mark. Fixed frequency operation simplifies system level operation. The MAP30/40/42 Series is configured to the international standard 3 x 5 inch footprint. Input and output connections are made via popular single-row Molex connectors. Single output models feature wide range output adjustability to meet a wide variety of standard and user specific output voltage requirements.

40 W, +/- 0.02%/°C Temperature Coefficient, Power Supplies

  • Input transient & ESD compliance to EN61000-4-2/-3/-4
  • Meets EN55022 conducted and radiated limits
  • Greater than 311000 Hours MTBF
  • Remote sense (MAP30, MAP42)

    CE Mark Compliances
  • EN61000-4-2 ESD Level 4 (8 KV): All Map Products
  • EN61000-4-3 Radiated Level 3 (10 V/M): All Map Products
  • EN61000-4-4 EFT/B Level 3: All Map Products Except for MAP130-1005, MAP130-4003, MAP130-4010 Which Meet Level 2
  • EN55022 Conducted Class B: All Map Products Except for MAP30-1005, MAP40-3000, MAP40-3003 Which Meet Class A
  • EN55022 Radiated Class B: All Map Products Except for MAP40-3000, MAP40-3003, MAP40-3500, MAP55-All Multiple Output Models, MAP110-1012/1024, MAP110-4001/4002/4003/4004/4010, MAP130-1005 Which Meet Class A
  • Universal Input: 90-132 VAC or 175-264 VAC

  • Product Added to Cart
    Bel Power Solutions
    PwrSup; AC-DC; Out -12; +5; +12VDC; In 90 to 264VAC; Panel; Open-Frame; 40W; Switching
    Allied Stock #: 70006154
    Mfr's Part #: MAP40-3000
    $161.550 Each
    Quantity added: