Bel Power Solutions LM1001-7R

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 50W; 1 Output; Embedded Switch Mode(SMPS); 5.1V dc; 8A
Mfr. Part#: LM1001-7R
Allied Stock#: 70423681
Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$768.550 (Each)
1 $768.550
10 $691.700
Availability

0 can ship immediately.

5 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 8 A
Number of Outputs : 1 Output
Power, Output : 40.8 W
Primary Type : AC-DC
Series : Melcher M Series
Type : Embedded
Voltage, Output : 5.1 VDC

Overview

50 Watt Single/Dual output, M Series
The M Series of DC-DC and AC-DC converters represents a broad and flexible range of power supplies for use in advanced industrial electronic systems. This Eurocassette power supply Features high efficiency, reliability, low output voltage noise and excellent dynamic response to load/line changes, due to individual regulation of each output. LED indicators display the status of the converter and allow visual monitoring of the system at any time. The case design allows operation at nominal load up to 71°C in a free-air ambient temperature. If forced cooling is provided, the ambient temperature may exceed 71°C, but the case temperature should remain below 95°C under all conditions. A temperature sensor generates an inhibit signal, which disables the outputs, when the case temperature TC exceeds the limit. The outputs automatically recover, when the temperature drops below the limit. The converters may either be plugged into a 19 inch rack system according to IEC 60927-3 or be mounted onto a chassis or a plate.

Product Added to Cart
Bel Power Solutions
Power Supply; AC-DC; 50W; 1 Output; Embedded Switch Mode(SMPS); 5.1V dc; 8A
Allied Stock #: 70423681
Mfr's Part #: LM1001-7R
$768.550 Each
Quantity added: