Bel Power Solutions LDN240-72P

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; DIN Rail; Switching; 240W; 72V; 3.5A; Oring Diode
Manufacturer #: LDN240-72P
Allied Stock #: 71016583

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$120.41 (Each)
24 $120.41
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 24

Multiples Of: 24

Specifications

Current, Output : 3.5 A
Number of Outputs : 1 Output
Power, Output : 252 W
Primary Type : AC-DC
Voltage, Output : 72 VDC

Overview

LDN240 Series are single phase DIN Rail Switching Power Supplies, suitable for worldwide applications such as process control, heavy duty applications, but also building automation. These units have received excellent market approval for their high efficiency, excellent reliability and compactness. Simple but elegant look and ease of installation due to pluggable connectors make them ideal for various industrial applications. LDN240 Series are Class I isolation devices suitable for SELV and PELV circuitry (up to 48 VDC models) and are designed to be mounted on DIN rail and installed inside a protective enclosure.

Product Added to Cart
Bel Power Solutions
Power Supply; AC-DC; DIN Rail; Switching; 240W; 72V; 3.5A; Oring Diode
Allied Stock #: 71016583
Mfr's Part #: LDN240-72P
$120.410 Each
Quantity added: