Bel Power Solutions GQ2660-9RBG

Image may be a representation.
See specs for product details.
Power Supply; Cassette; DC-DC; 106W; 2 x 24V@2.2A; 21.6-54V In
Manufacturer #: GQ2660-9RBG
Allied Stock #: 71264247

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$544.78 (Each)
5 $544.78
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Primary Type : AC-DC

Overview

The Q Series Cassettes from Bel Power Solutions are highly rugged designs that are well-suited for industrial and telecom use, with broad output power flexibility from 66 - 132W (3.3 - 48VDC) on two open, short-circuit proof outputs. Additionally, these units have low in rush current, are hot swappable and provide excellent surge and transient protection.

Product Added to Cart
Bel Power Solutions
Power Supply; Cassette; DC-DC; 106W; 2 x 24V@2.2A; 21.6-54V In
Allied Stock #: 71264247
Mfr's Part #: GQ2660-9RBG
$544.780 Each
Quantity added: