Bel Power Solutions FXR-3-48G

Image may be a representation.
See specs for product details.
Rack 3way 48V; 1U power shelf + backplane
Manufacturer #: FXR-3-48G
Allied Stock #: 70423686

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 20

Specifications

Series : FXR-3 Series

Overview

Each rack (power shelf) is 1U high with backplane and designed for up to three front-end models in parallel or in n+1 operation. Each power shelf has generous/massive copper bus bars for low-loss current distribution, output terminals with two M4-screws on each power tab, two fast-on contacts for system earthing, address coding over five pole DIP switch on each unit, 37-pin D-Sub connector with I2C-lines, monitoring signals and support functions, provides a start-up synchronization circuit and EMV filters, overall Mechanical Dimensions (W x H x D): 17.7- (449.6 mm) x 1.7- (43.1 mm) x 14- (355.6 mm)

FXR Power Shelves
The FXR-3-48G and FXR-3-32G power-shelf solutions provide rectification, system management, and power distribution, while maintaining high reliability and offering flexibility for future expansion. The power shelves can be configured with up to three hot-swappable 1500 or 1800-watt AC-DC front-ends., ,

Product Added to Cart
Bel Power Solutions
Rack 3way 48V; 1U power shelf + backplane
Allied Stock #: 70423686
Mfr's Part #: FXR-3-48G
$531.050 Each
Quantity added: