Bel Power Solutions DFC15U48D15

Image may be a representation.
See specs for product details.
PwrSup; DC-DC Converter; Out -15; +15VDC; In 20 to 72VDC; Thru-Hole; Encapsulated; 15W
Mfr. Part#: DFC15U48D15
Allied Stock#: 70006048
Quantity  

Resources

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
$85.310 (Each)
300 $85.310
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 300

Multiples Of: 300

Specifications

Configuration : Encapsulated
Current, Input : 381 mA (Typ.) (Full Load)
Dimensions : 2.02" L x 1.62" W x 0.55" H (51.3mm x 41.2mm x 14.0mm)
Efficiency : 0.82 %
Input Voltage : 20-72 VDC
Isolation Voltage : 0.7V (700V)
Mounting Type : PCB, Thru-Hole
Noise Rating : 30 mV p-p (Typ.)
Number of Outputs : 2
Operation : Switching
Output : 15VDC@0.5A, -15VDC@0.5A
Power, Output : 15 W
Primary Type : DC-DC
Product Header : DFC15 Series DC-DC Dual Output Power Supply
Regulation, Line : 0.04% (Typ.)
Regulation, Load : 0.15% (Typ.) (Full Load)
Resistance, Input : 40 Kiloohms (Typ.)
Ripple, Rejection : > 60 dB (Typ.)
Series : DFC15 Series
Special Features : Remote On/Off, Trim
Standards : UL Recognized
Temperature Coefficient : 50 ppm⁄°C (Typ.)
Temperature, Operating : -40 Deg. C-100 Deg. C °C
Time, Rise, Turn-On : 20 ms (Typ.)
Type : Commercial
Voltage Range : 20 to 72 VDC
Voltage, Output : 15 VDC, -15 VDC

Overview

48 VDC (Typ.), 40 Kiloohms (Typ.) Input Resistance, Dual-Output DC-DC Converter

  • Remote on/off and trim
  • Overcurrent and overtemperature protected
  • Water-washable case

  • 100% Dynamic Load Burn-In
  • CE Marking
  • ISO 9000 Approved Quality
  • Stocked By Allied
  • Industry Standard Footprints and Pinouts
  • More Than 100 Models

  • Product Added to Cart
    Bel Power Solutions
    PwrSup; DC-DC Converter; Out -15; +15VDC; In 20 to 72VDC; Thru-Hole; Encapsulated; 15W
    Allied Stock #: 70006048
    Mfr's Part #: DFC15U48D15
    $85.310 Each
    Quantity added: