Bel Power Solutions AK1601-9R

Image may be a representation.
See specs for product details.
Isolated DC-DC Converter; Vin 8 - 35 V dc; Vout 24V
Manufacturer #: AK1601-9R
Allied Stock #: 70006090

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Melcher K Series

Overview

Power One - K Series DC/DC Converters
The K series DC to DC converters are highly reliable for use in advanced electronic systems. These 150W powers supplies have low output noise and excellent dynamic response to load/ line changes. The converters have been designed by observing the railway standards EN 50155, EN 50121-3-2 and EN 50121-4. All boards are coated with a protective lacquer.

Product Added to Cart
Bel Power Solutions
Isolated DC-DC Converter; Vin 8 - 35 V dc; Vout 24V
Allied Stock #: 70006090
Mfr's Part #: AK1601-9R
$884.000 Each
Quantity added: