Bel Power Solutions ABC200-1012G
Power Supply,AC-DC,12V,16.7A,90-264V In,Open Frame,PFC,Embedded,200W,ABC Series
Mfr. Part #: ABC200-1012G / RS Stock #: 70006080
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
54
$199.58
Additional Inventory
Manufacturer Lead Time:
40 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output Current
16.7 A
Output Power
200 V
Output Voltage
12 VDC
Primary Type
AC-DC
Special Features
Over Temperature Protection ; Over Voltage Protection ; Over Current Protection
Type
Embedded
Overview
This is a compact and efficient series of AC-DC power supplies suited for telecom datacom and many other applications. This family meets the international information technology safety standards with the CE-Mark for the European Low Voltage Directive (LVD). Their high efficiency allows a very minimal power loss in end equipment, resulting in higher reliability, ease of thermal management and regulatory approvals for an environmentally friendly end product.
High Efficiency — Over 91% at 230 VAC In
90-264 VAC Universal Input Voltage
Active Power Factor Correction
Over Temperature, Output Overvoltage, Overcurrent and Short Circuit Protection
Low Conducted and Radiated EMI (EN 55022 cl. A)
Safety Approval to UL/CSA/EN/IEC60950-1
High Power Density Design — 15 W/in3
Compact size: 2.0 (W) × 4.0 (L) × 1.5 (H) Inches
ROHS Compliant