Bel Power Solutions ABC150-1T12G

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 12.5A; 90-264V In; Open Frame; PFC; Embedded; 150W; ABC Series
Mfr. Part#: ABC150-1T12G
Allied Stock#: 70274345

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$67.080 (Each)
72 $67.080
100 $64.270
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 72

Multiples Of: 18

Specifications

Configuration : Open Frame
Current, Output : 12.5 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 150 W
Primary Type : AC-DC
Series : ABC Series
Type : Embedded
Voltage, Input Range : 90-264 VAC
Voltage, Output : 12 VDC

Overview

The ABC150 Series of open-frame power supplies, with its wide universal 90-264 VAC input range and high power density, is available at 150 W of output power and a variety of single output voltages. The high efficiency and high power density of the ABC family ensures minimal power loss in end-use equipment, thereby facilitating higher reliability, easier thermal management and meets regulatory approvals for environmentally friendly end products. These power supplies are ideal for telecom, datacom, industrial equipment and other applications.


ABC150 series are 150W open frame switch mode power supplies with a single output. Their high efficiency allows a very minimal power loss in end equipment. These compact and efficient ac-dc embedded switch mode power supplies (SMPS) are suitable for use in telecommunication, datacommunication and industrial equipment.

Product Added to Cart
Bel Power Solutions
Power Supply; AC-DC; 12V; 12.5A; 90-264V In; Open Frame; PFC; Embedded; 150W; ABC Series
Allied Stock #: 70274345
Mfr's Part #: ABC150-1T12G
$67.080 Each
Quantity added: