Sensata - BEI Sensors 01070-073
Encoder,Incremental,Optical,5-28Vin/out,1024 Cycles/turn,IP65,Express,1" Shaft
Mfr. Part #: 01070-073 / RS Stock #: 70527643
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
XHS35F-100-R1-SS-1024-ABZC-28V/V-SM18
IP Rating
IP65
NEMA Rating
4 ; 13
Number of Channels
2
Output Type
Quadrature
Pulse Per Revolution
1024 PPR
Seal Type
Through Shaft Rubber
Series
HS35 Series
Special Features
Dual Channel w/Index ; Complementary Outputs ; Tether Block and Pin ; Express Encoder
Supply Voltage
5-28 V
Technology
Optical
Termination
M18
Type
Incremental
Overview
HS35 Incremental Optical Encoder
The HS35 Series combines the rugged, heavy-duty features usually associated with shafted encoders into a hollow shaft style. The HS35 accommodates shafts up to 1" in diameter. With optional insulating inserts, it can be mounted on smaller diameter shafts. It can be mounted on a through shaft or a blind shaft with a closed cover to maintain its environmental rating. The HS35 is also available with a dual output option (inset) to provide redundant encoder signals, dual resolutions, or to supply two separate controllers from a single encoder.
Features:
Dual bearings and shaft seals
NEMA 4, 13 and IP65 environmental ratings
Rugged metal housing
Sealed connectors or cable glands.
Applications:
Motor feedback and Vector control
Printing industries
Robotic control
Oil service industries
Web process control
The HS35 Series combines the rugged, heavy-duty features usually associated with shafted encoders into a hollow shaft style. The HS35 accommodates shafts up to 1" in diameter. With optional insulating inserts, it can be mounted on smaller diameter shafts. It can be mounted on a through shaft or a blind shaft with a closed cover to maintain its environmental rating. The HS35 is also available with a dual output option (inset) to provide redundant encoder signals, dual resolutions, or to supply two separate controllers from a single encoder.
Features:
Applications: