BC Components / Vishay SFR2500002743FR500

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 274 Kilohms; Pwr-Rtg 0.4W; Tol 1%; Axial; Tape & Reel
Mfr. Part#: SFR2500002743FR500
Allied Stock#: 70122667

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.015 (Each)
5000 $0.015
10000 $0.014
20000 $0.013
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000

Specifications

Material, Element : Metal Film
Package Type : Axial
Packaging : Tape & Reel
Power Rating : 0.4 W
Resistance : 274 Kilohms
Series : SFR25 Series
Termination : Axial Leads
Tolerance : ±1 %

Overview

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with a colored lacquer which provides electrical, mechanical and climatic protection. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.

Features:

  • Tolerance: ±1%
  • Low Noise (Max 1.5 μV/V for R > 1M Ohm)
  • Small Size
  • Pure Tin Plating Provides Compatibility with Lead (Pb)-Free and Lead Containing Soldering Processes
    Applications:
  • General Purpose Resistors

  • Product Added to Cart
    BC Components / Vishay
    Resistor; Metal Film; Res 274 Kilohms; Pwr-Rtg 0.4W; Tol 1%; Axial; Tape & Reel
    Allied Stock #: 70122667
    Mfr's Part #: SFR2500002743FR500
    $0.015 Each
    Quantity added: