BC Components / Vishay PR03000202402JAC00

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 24 Kilohms; Pwr-Rtg 3 W; Tol 5%; Axial; Ceramic Housed
Mfr. Part#: PR03000202402JAC00
Allied Stock#: 70122340

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$0.130 (Each)
1 $0.130
1000 $0.123 (Save 5%)
5000 $0.123 (Save 6%)
10000 $0.110 (Save 15%)
Availability

0 can ship immediately.

495 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Material, Element : Metal Film
Package Type : Ceramic Housed
Packaging : Tape & Reel
Power Rating : 3 W
Resistance : 24 Kilohms
Series : PR03 Series
Termination : Axial Leads
Tolerance : ±5 %

Overview

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, nonflammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes. The encapsulation is resistant to all cleaning solvents in accordance with “MIL-STD-202E, method 215”, and “IEC 60068-2-45”.

Features

  • High Power in Small Packages
  • Defined Interruption Behaviour

  • Product Added to Cart
    BC Components / Vishay
    Resistor; Metal Film; Res 24 Kilohms; Pwr-Rtg 3 W; Tol 5%; Axial; Ceramic Housed
    Allied Stock #: 70122340
    Mfr's Part #: PR03000202402JAC00
    $0.130 Each
    Quantity added: