BC Components / Vishay PR03000201503JAC00
Resistor;Metal Film;Res 150 Kilohms;Pwr-Rtg 3 W;Tol 5%;Axial;Ceramic Housed;TR
Mfr. Part #: PR03000201503JAC00 / RS Stock #: 70122324
Price
Qty.
Standard Price
500
$0.12674
1000
$0.12368
2500
$0.12
5000
$0.11511
12500
$0.10776
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Metal Film
Package Type
Ceramic Housed
Packaging
Tape & Reel
Power Rating
3 W
Resistance
150 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Axial Leads
Tolerance
5 %
Overview
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, nonflammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes. The encapsulation is resistant to all cleaning solvents in accordance with "MIL-STD-202E, method 215", and "IEC 60068-2-45".
Features
High Power in Small Packages
Defined Interruption Behaviour
Features