BC Components / Vishay PR03000201101JAC00
Resistor;Metal Film;Res 1.11 Kilohms;Pwr-Rtg 3 W;Tol 5%;Axial;Ceramic Housed
Mfr. Part #: PR03000201101JAC00 / RS Stock #: 70122314
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$0.15896
1000
$0.151
5000
$0.15002
10000
$0.13447
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Metal Film
Package Type
Ceramic Housed
Packaging
Tape & Reel
Power Rating
3 W
Resistance
1.1 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Axial Leads
Tolerance
5 %
Overview
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, nonflammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes. The encapsulation is resistant to all cleaning solvents in accordance with "MIL-STD-202E, method 215", and "IEC 60068-2-45".
Features
High Power in Small Packages
Defined Interruption Behaviour
Features