BC Components / Vishay NFR2500001008JR500
Resistor;Metal Film;Res 1 Ohms;Pwr-Rtg 0.33 W;Tol 5%;Axial;Cut Tape
Mfr. Part #: NFR2500001008JR500 / RS Stock #: 70239108
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5000
$0.04316
250000
$0.0423
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Metal Film
Package Type
Ceramic Housed
Packaging
Cut Tape
Power Rating
0.33 W
Resistance
1 Ohms
Resistance Range
0 to 999 Ohms
Termination
Axial Leads
Tolerance
5 %
Voltage Rating
250 V
Overview
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with a grey, flame retardant lacquer which provides electrical, mechanical, and climatic protection. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.
Features:
Tolerance: ±5%
Overload Protection without Risk of Fire
Wide Range of Overload Currents
Lead (Pb)-Free Solder Contacts
Pure Tin Plating Provides Compatibility with Lead (Pb)-Free and Lead Containing Soldering Processes
Applications:
Audio
Video
Features:
Applications: