BC Components / Vishay NFR0100001500JR500

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 150 Ohms; Pwr-Rtg 1 W; Tol 5%; Axial; Tape & Reel
Mfr. Part#: NFR0100001500JR500
Allied Stock#: 70122768

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000

Specifications

Material, Element : Metal Film
Package Type : Axial
Packaging : Tape & Reel
Power Rating : 1 W
Resistance : 150 Ohms
Series : NFR01 Series
Termination : Axial Leads
Tolerance : ±5 %

Overview

A homogenous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistors are coated with a red non-flammable lacquer, which provides electrical, mechanical, and climatic protection. The encapsulation is resistant to all cleaning solvents in accordance with “MIL-STD 202E, method 215” and “IEC 60068-2-45”.

Features:

  • Metal Film Technology
  • High Power (Up to 3 W) in Small Package
  • Small Standard Sizes (0207/0414/0617)
  • High Stability, Reliability and Uniformity Characteristics
  • Defined Interruption Behaviour (Fusing Time)
  • Various Forming Styles
  • Non-Flammable
  • Compatible with Lead (Pb)-Free and Lead Containing Soldering Processes
  • Lead (Pb)-Free and RoHS Compliant
    Applications:
  • Audio
  • Video

  • Product Added to Cart
    BC Components / Vishay
    Resistor; Metal Film; Res 150 Ohms; Pwr-Rtg 1 W; Tol 5%; Axial; Tape & Reel
    Allied Stock #: 70122768
    Mfr's Part #: NFR0100001500JR500
    $0.094 Each
    Quantity added: