BC Components / Vishay MRS25000C3321FRP00

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 3.32 Kilohms; Pwr-Rtg 0.6 W; Tol 1%; Axial; Tape & Reel
Mfr. Part#: MRS25000C3321FRP00
Allied Stock#: 70122034

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.032 (Each)
5000 $0.032
10000 $0.031
20000 $0.030
40000 $0.029
80000 $0.027
160000 $0.026
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000

Specifications

Material, Element : Metal Film
Package Type : Axial
Packaging : Tape & Reel
Power Rating : 0.6 W
Resistance : 3.32 Kilohms
Series : MRS25 Series
Termination : Axial Leads
Tolerance : ±1 %

Overview

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60 062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features:

  • Professional Resistors in Small Outlines
  • Low Noise
  • Lead (Pb)-Free Solder Contacts
  • Pure Tin Plating Provides Compatibility with Lead (Pb)-Free and Lead Containing Soldering Processes
  • Compatible with “Restriction of the Use of Hazardous Substances“" (RoHS) Directive 2002/95/EC (Issue 2004)
    Applications:
  • All General Purpose Applications

  • Product Added to Cart
    BC Components / Vishay
    Resistor; Metal Film; Res 3.32 Kilohms; Pwr-Rtg 0.6 W; Tol 1%; Axial; Tape & Reel
    Allied Stock #: 70122034
    Mfr's Part #: MRS25000C3321FRP00
    $0.032 Each
    Quantity added: