BC Components / Vishay MFU1206FF04000P100

Image may be a representation.
See specs for product details.
Fuse; Chip; Very Fast Acting; 4A; Sz 1206; Dims 3.2x1.6x0.55mm; Ceramic; SMT; 63VDC; PCB
Mfr. Part#: MFU1206FF04000P100
Allied Stock#: 70121902

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.380 (Each)
1000 $0.380
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Action : Fast
Approvals : UL
Capacity, Breaking : 50 Amps
Case Size : 1206
Current Rating : 4 A
Dimensions : 3.2 L x 1.6 H x 0.55 L mm
Material, Body : Ceramic
Mounting Type : PCB
Package Type : 1206 (3216 Metric)
Primary Type : Subminiature Fuse
Series : MFU Series
Size : 1206
Temperature Range : 55 to 125 degC
Termination : PCB, Surface Mount
Type : Very Fast Acting
Voltage Rating : 63 VDC
Voltage, DC : 63 VDC

Overview


MFU Thin Film Flat Chip Fuses are the perfect choice for most fields of modern electronics. The highly controlled thin film manufacturing process guarantees an outstanding stability of fusing characteristics. Typical applications include information technology, telecommunications, medical equipment and audio/video electronics.

Features

  • Advanced Thin Film Technology
  • Very Quick Acting Fuse Characteristics
  • Outstanding Stability of Fusing Characteristics
  • Standard Metric SMD Sizes
  • Green Product, Supports Lead (Pb)-Free Soldering

  • Product Added to Cart
    BC Components / Vishay
    Fuse; Chip; Very Fast Acting; 4A; Sz 1206; Dims 3.2x1.6x0.55mm; Ceramic; SMT; 63VDC; PCB
    Allied Stock #: 70121902
    Mfr's Part #: MFU1206FF04000P100
    $0.380 Each
    Quantity added: