BC Components / Vishay MAL219691254E3
Cap,15F 5,6V 24,0x24,0x2,5mm 85oC 1000hHybrid Energy Storage
Mfr. Part #: MAL219691254E3 / RS Stock #: 70592291
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
35
$11.18824
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
15 F
Capacitance Range
1 to 99 F
Case Code
4-Pin
Case Style
E4
Case Type
Surface Mount Flat
Element Material
Electric Double Layer
ESR
10 Ohms
Mounting Type
PCB Mount
Special Features
Useful Life: 1,000 Hours Useful Life ; Supercapacitors and Ultracapacitors
Termination
SMD
Tolerance
-20% % ; 80% %
Voltage Rating
5.6 VDC
Overview
Features:
Polarized Energy Storage Capacitor with High Capacity and Energy Density
Voltage Flexibility: 1.4 V (Single Cell) to 2.8 V /4.2 V / 5.6 V / 7.0 V / 8.4 V (Multiple Cells)
Available in Stacked Through-Hole (STH, Radial), Surface-Mount Flat (SMF) and Lay Flat Configurations (LFC) with Wire and Connectors
Useful Life: 1000 h at 70°C / 85°C
No Cell Balancing Necessary
Soft and Low Transient-Voltage-Controlled Charging Characteristic
Non-Hazardous Electrolyte
Maintenance-Free, No Service Necessary
Applications:
Power Backup for Memory Controller, Flash Backup, RAID Systems, SRAM, DRAM
Power Failure and Write Cache Protection for Enterprise SSD and HDD
Real Time Clock Power Source
Burst Power Support for Flash Lights, Wireless Transmitters
Backup Power for Industrial PC’s and Industrial Controls
Storage Device for Energy Harvesting
Emergency Light and Micro UPS Power Source
Applications:
Power Backup for Memory Controller, Flash Backup, RAID Systems, SRAM, DRAM