BC Components / Vishay MAL211839109E3

Image may be a representation.
See specs for product details.
Capacitor; Alu Electrolytic; Cap 10uF; Tol20%; Axial High Temperature
Manufacturer #: MAL211839109E3
Allied Stock #: 70122988

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.37 (Each)
1000 $1.37
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Capacitance : 10 uF
Case Size : 0.256 In. Dia. x 0.709 In. L (6.5 mm Dia. x 18 mm L)
Configuration : Axial, Can
ESR : 11 Ohm
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : AHT 118 Series
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 100 VDC

Overview

Features:

  • Polarized Aluminum Electrolytic Capacitors, Non-Solid Electrolyte
  • Axial Leads, Cylindrical Aluminum Case, Insulated with a Blue Sleeve
  • Charge and Discharge Proof
  • Extra Long Useful Life: Up to 8000 h at 125°C, High Reliability
  • Extended Temperature Range: 125°C (Usable Up to 150°C)
  • Miniaturized, High CV-Product Per Unit Volume
  • Compliant to RoHS Directive 2002/95/EC
    Applications:
  • Automotive, Industrial and Telecommunication
  • Smoothing, Filtering, Coupling, Decoupling, Timing
  • For Use After Very Long Storage (10 Years) Without Voltage Applied
  • Portable and Mobile Equipment (Small Size, Low Mass)
  • Low Mounting Height Boards, Vibration and Shock Resistant
  • Outdoor Applications, e.g. Aerial Amplifiers

  • Product Added to Cart
    BC Components / Vishay
    Capacitor; Alu Electrolytic; Cap 10uF; Tol20%; Axial High Temperature
    Allied Stock #: 70122988
    Mfr's Part #: MAL211839109E3
    $1.370 Each
    Quantity added: