Location: 
All Products

BC Components / Vishay MAL202138101E3

BC Components / Vishay - MAL202138101E3 - Capacitor;  Alu Electrolytic;  Cap 100uF;  Tol 20%;  Axial Miniature;  Vol-Rtg 63V View larger image View larger image
Image may be a representation.
See specs for product details.

BC Components / Vishay Capacitor; Alu Electrolytic; Cap 100uF; Tol 20%; Axial Miniature; Vol-Rtg 63V
Mfr. Part#:
MAL202138101E3

Allied Stock#: 70122968

 RoHS Compliant Part

 
View More from BC Components / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$1.09 (Each)
1$1.087
25$0.951
100$0.846
250$0.761
500$0.692
1000$0.634
2500$0.585
Availability

870 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ASM 021 Series
Capacitance: 100 μF
Case Size: 0.315 In. Dia. x 0.709 In. L (8 mm Dia. x 18 mm L)
Configuration: Axial, Can
ESR: 1.3 Ohm
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 63 VDC

Overview

Features:
  • Polarized Aluminum Electrolytic Capacitors, Non-Solid Electrolyte
  • Axial Leads, Cylindrical Aluminum Case, Insulated with a Blue Sleeve
  • Mounting Ring Version Not Available in Insulated Form
  • Charge and Discharge Proof
  • Miniaturized, High CV-Product Per Unit Volume
  • Lead (Pb)-Free Versions Are RoHS Compliant
    Applications:
  • General Purpose, Industrial, Automotive, Audio-Video
  • Coupling, De-Coupling, Smoothing, Filtering, Buffering
  • Portable and Mobile Equipment (Small Size, Low Mass)
  • Low Mounting Height Boards, Vibration and Shock Resistant