BC Components / Vishay BFC233820333

Image may be a representation.
See specs for product details.
Capacitor; Film; X2 MKP33nF ?20% 310Vac Pitch 7; 5mm
Mfr. Part#: BFC233820333
Allied Stock#: 71294278

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.96 (Each)
1 $0.96
100 $0.74
500 $0.61
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 33 nF
Material, Element : Polypropylene Film
Series : BFC2
Tolerance : 20 %
Voltage Rating : 310 VAC

Overview

Features

  • 7.5 mm to 27.5 mm lead pitch

    Applications
  • For standard across the line X2 applications

  • Product Added to Cart
    BC Components / Vishay
    Capacitor; Film; X2 MKP33nF ?20% 310Vac Pitch 7; 5mm
    Allied Stock #: 71294278
    Mfr's Part #: BFC233820333
    $0.960 Each
    Quantity added: