BC Components / Vishay BFC233663333

Image may be a representation.
See specs for product details.
Capacitor; Film; Y2; 33nf; Tolerance 20%; 300 VAC; Pitch 15mm; Reel
Manufacturer #: BFC233663333
Allied Stock #: 71294170

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.45 (Each)
1 $2.45
100 $1.91
500 $1.56
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 33 nF
Material, Element : Polypropylene Film
Series : BFC2
Tolerance : 20 %
Voltage Rating : 300 VAC

Overview

Features

  • 10 mm to 15 mm lead pitch
  • Supplied loose in box, taped on reel

    Applications
  • For Y2 electromagnetic interference suppression between line and ground applications (50 Hz/60 Hz) with a maximum mains voltage of 300 VAC.

  • Product Added to Cart
    BC Components / Vishay
    Capacitor; Film; Y2; 33nf; Tolerance 20%; 300 VAC; Pitch 15mm; Reel
    Allied Stock #: 71294170
    Mfr's Part #: BFC233663333
    $2.450 Each
    Quantity added: