BC Components / Vishay BFC233616153

Image may be a representation.
See specs for product details.
Capacitor; Film; 15nF; Tolerance 20%; 275 VAC; Pitch 15mm; Loose
Manufacturer #: BFC233616153
Allied Stock #: 71293954

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$2.77 (Each)
1 $2.77
100 $2.15
500 $1.76
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 15 nF
Material, Element : Polypropylene Film
Series : BFC2
Tolerance : 20 %
Voltage Rating : 275 VAC

Overview

Features

  • 15 mm to 27.5 mm lead pitch. Supplied in box, taped on ammopack or reel

    Applications
  • For X1 electromagnetic interference suppression in across the line applications (50 Hz/60 Hz) with a maximum mains voltage of 275 VAC.

  • Product Added to Cart
    BC Components / Vishay
    Capacitor; Film; 15nF; Tolerance 20%; 275 VAC; Pitch 15mm; Loose
    Allied Stock #: 71293954
    Mfr's Part #: BFC233616153
    $2.770 Each
    Quantity added: