Banner Engineering WLS28XW710X

Image may be a representation.
See specs for product details.
Work Light Strip; Stand-Alone; 710mm; Cool White; 12-30VDC; 2 Meter Cable; No SW
Manufacturer #: WLS28XW710X
Allied Stock #: 70167990

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$261.59 (Each)
1 $261.59
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 14740
Color : White
Color Temperature : 6500K (Cool)
Color, LED : White
Connection Style : 2m/Endcap (No Connection
Connection Type : 2 m Cable
Height : 29.429" (747.5mm)
Housing Style : Linear Strip
Length : 27.95 (710) in. (mm)
Material, Housing : Aluminum
Material, Lens : Clear Acrylic
Mounting Type : (2) Swivel Brackets and (4) Screws
NEMA Rating : IP50
Position : Stand-Alone
Primary Type : Work Light Strip
Rating : IP50
Series : WLS28 Series
Supply Voltage : 12-30 VDC
Temperature, Operating : –20 to +50 °C
Type : LED

Overview

WLS28 Work Light Strips provide bright, even illumination in enclosure interiors for increased visibility during component installation, maintenance and monitoring, and are also ideal for work stations with poor factory lighting. A narrow housing allows the lights to be mounted out of the way, while swivel brackets are provided for directing the light exactly where it's needed.

Product Added to Cart
Banner Engineering
Work Light Strip; Stand-Alone; 710mm; Cool White; 12-30VDC; 2 Meter Cable; No SW
Allied Stock #: 70167990
Mfr's Part #: WLS28XW710X
$261.590 Each
Quantity added: