Banner Engineering WLC60XW640AQ

Image may be a representation.
See specs for product details.
Work Light; LED; White; 2600 Lumens; 12-30VDC; 640mm Long; Polycarbonate; 86885
Mfr. Part#: WLC60XW640AQ
Allied Stock#: 70367880

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$521.770 (Each)
1 $521.770
3 $484.500
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 86885
Color : White
Color Temperature : 6500K (Cool)
Connection Type : Integral QD
Housing Style : Linear Strip
Length : 25.20" (640mm)
Lumens : 2600 lm
Material, Housing : Aluminum
Material, Lens : Borosilicate Glass
NEMA Rating : IP67; IP68; IP68g; IP69K
Primary Type : Light Fixture
Series : WLC Series
Special Features : With Polycarbonate Window
Supply Voltage : 12-30 V dc
Type : LED
Voltage Rating : 12-30 VDC

Overview

Banner's WLC60 Heavy Duty Lights are engineered to withstand harsh environment. A conservative mechanical
design protects against liquid ingress and state-of-the-art LED technology delivers best
of class brightness.
Choose between a durable polycarbonate window or a borosilicate glass (BSG) option
featuring enhanced chemical and thermal resistance.

  • Rugged and durable for harsh environments
  • Oil, chemical, and water resistant with IP67, IP68g, and IP69K ratings
  • High brightness paired with advanced glare-reducing optics
  • Easy to install with a wide variety of mounting solutions
  • Highly resistant to vibration and shock
  • Integral 4-pin M12 Euro-style Quick Disconnect connector
  • Models have four discrete intensity level settings
    width="560" height="315" src="https://www.youtube.com/embed/0Db9MQhLNOc?rel=0" frameborder="0" allowfullscreen

  • Product Added to Cart
    Banner Engineering
    Work Light; LED; White; 2600 Lumens; 12-30VDC; 640mm Long; Polycarbonate; 86885
    Allied Stock #: 70367880
    Mfr's Part #: WLC60XW640AQ
    $521.770 Each
    Quantity added: