Banner Engineering WL50SWSSL20Q

Image may be a representation.
See specs for product details.
Spot Light; White LED; 56mm Dia; 20 Deg; 270 Lumens; 316SS; 12-30VDC; M12; 42375
Mfr. Part#: WL50SWSSL20Q
Allied Stock#: 70289721

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$328.440 (Each)
1 $328.440
3 $304.980 (Save 7%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 42375
Angle, Viewing : 20 Degree (Large Spot Size
Color Temperature : 6500K (Cool)
Connection Type : Integral QD
Housing Style : Circular Spot - Base Mount
Material, Housing : Stainless Steel
Material, Lens : Clear Glass (BSG)
NEMA Rating : IP67; IP69K
Number of Pins : 4-Pin Euro QD
Series : WL50S Series
Supply Voltage : 12-30 V dc
Temperature, Operating, Maximum : 50 C
Temperature, Operating, Minimum : -20 C
Voltage Rating : 12-30 VDC

Overview

  • Three lens options, depending on model, to vary spot size
  • Illuminates a large area with an even pattern of light and no shadows
  • 12 to 30V dc operation
  • Cabled and quick-disconnect models available
  • 50 mm diameter with flat profile and 30 mm mounting base
  • Rugged sealed housing rated to IP69K

  • Product Added to Cart
    Banner Engineering
    Spot Light; White LED; 56mm Dia; 20 Deg; 270 Lumens; 316SS; 12-30VDC; M12; 42375
    Allied Stock #: 70289721
    Mfr's Part #: WL50SWSSL20Q
    $328.440 Each
    Quantity added: