Banner Engineering WL50FPBQ
Work Light, 50mm, White LED, 6500K, 65 Lumens, ON/OFF, 12-30VDC, M12, 11626
Mfr. Part #: WL50FPBQ / RS Stock #: 70167820
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
11626
Cable Type
PVC-jacketed cable
Color
White
Color Emitted
Cool White
Color Temperature
6500 K
Connection Style
4-Pin Euro QD
Connection Type
Integral QD
Connector Type
Nickle-plated QD connector
Housing Material
Polycarbonate
Housing Style
Circular Spot - Flat Mount
Housing Type
Polycarbonate
Input Power
Max. 1.7 W W
IP Rating
IP67
Lens Material
Clear Acrylic
Lumens
65 lm
Maximum Operating Temperature
54 °C
Minimum Operating Temperature
–44 °C
Mounting Type
Panel Mount
NEMA Rating
IP67
Primary Type
Light Fixture
Series
WL50F Series
Supply Voltage
12-30 V dc VDC
Switch Function
O=OFF; I=ON
Type
LED
Voltage Rating
12 VDC V ; 15 VDC V ; 18 VDC V ; 24 VDC V ; 30 VDC V
Overview
Features
Designed for Enclosure or Area Llighting
Illuminates a Large Area With an Even Pattern of Light and No Shadows
Standard or Push-Button Models Available
Rugged, Sealed Polycarbonate Housing Rated for IP69K (Standard Models) or IP67 (Push-Button Models)
Low Profile Design with Several Mounting Options
12 to 30 VDC Operation
Cabled and Quick Disconnect Models Available
Low Power Consumption; < 2 Watts