Banner Engineering VS8EANAF70Q5

Image may be a representation.
See specs for product details.
Adjustable Field; Range: 5 m-70 mm; 10-30VDC; NPN; Euro M12 4-pin 200 mm Pigtail
Mfr. Part#: VS8EANAF70Q5
Allied Stock#: 71234353

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$171.200 (Each)
1 $171.200
3 $160.000 (Save 7%)
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : VS8 Series

Overview

Miniature Sensors

  • Installs in the smallest of spaces
  • Red laser models provide bright, precise laser light spot for optimum small part detection
  • High switching frequency for detection in even the fastest processes
  • User-friendly operation using electronic push button or remote input provides reliable and precise detection
  • Red laser, Red LED, and Blue LED versions to solve challenging applications
  • ECOLAB and IP67

    Features:
  • Miniature sensor for installation in the smallest of spaces
  • Red laser models provide bright, precise laser light spot for optimum small part detection
  • Models with a blue LED reliably detect challenging targets, including dark, reflective, and transparent objects without requiring a reflector
  • High switching frequency for detection in even the fastest processes
  • User-friendly operation using electronic push button or remote input provides reliable and precise detection
  • Red laser, Red LED, and Blue LED types available to match sensing beam to application
  • Robust, glass-fiber-reinforced plastic housing
  • PNP or NPN output, depending on model

  • Product Added to Cart
    Banner Engineering
    Adjustable Field; Range: 5 m-70 mm; 10-30VDC; NPN; Euro M12 4-pin 200 mm Pigtail
    Allied Stock #: 71234353
    Mfr's Part #: VS8EANAF70Q5
    $171.200 Each
    Quantity added: