Banner Engineering VS4RP5R

Image may be a representation.
See specs for product details.
Sensor; Photoelectric; 1000mm Range; 10-30VDC; PNP; 2m; PVC; 69426
Manufacturer #: VS4RP5R
Allied Stock #: 70356029

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$68.00 (Each)
1 $68.00
3 $63.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 69426
Angle, Mechanical : 1 On, 0.5 Off
Body Style : Rectangular
Cable, Length : 2 m
Connection Type : Cable
Humidity : 80% @ 50 C
Indicator : LEDs
Input Output : Discrete
IP Rating : IP67
Light Source : Visible Red LED
Material, Housing : Thermoplastic
Material, Lens : Polycarbonate
NEMA Rating : NEMA 6
Number of Pins : 3
Operating Temperature, Maximum : 55 C
Operating Temperature, Minimum : -20 C
Operation : Dark-ON
Output : PNP
Range, Measurement : 1 m
Response Time : 1 ON, 0.5 OFF ms
Sensing Mode : Through Beam
Series : VS4 Series
Supply Voltage : 10-30 VDC
Time, Turn-On Delay : 100 ms
Type : Through Beam Sensors
Product Added to Cart
Banner Engineering
Sensor; Photoelectric; 1000mm Range; 10-30VDC; PNP; 2m; PVC; 69426
Allied Stock #: 70356029
Mfr's Part #: VS4RP5R
$68.000 Each
Quantity added: