Banner Engineering VS3RP5XLVQ

Image may be a representation.
See specs for product details.
VS3 Series: Non-Polarized Retro; Range:250 mm; In; 63718
Manufacturer #: VS3RP5XLVQ
Allied Stock #: 70716902

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$108.80 (Each)
1 $108.80
3 $100.80
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rectangular
Connection Type : QD Pigtail
Indicator : LEDs
Input Output : Discrete
IP Rating : IP67
Light Source : Visible Red LED
Material, Housing : Thermoplastic
Material, Lens : Acrylic
NEMA Rating : NEMA 6
Number of Pins : 3
Operating Temperature, Maximum : 55 C
Operating Temperature, Minimum : -20 C
Operation : Dark-ON
Output : PNP
Range, Measurement : 0.25 m
Response Time : 1
Sensing Mode : Retroreflective
Sensing Range : 250
Series : VS3 Series
Supply Voltage : 10-30 VDC
Time, Turn-On Delay : 150 ms
Type : Retroreflective Sensors
Product Added to Cart
Banner Engineering
VS3 Series: Non-Polarized Retro; Range:250 mm; In; 63718
Allied Stock #: 70716902
Mfr's Part #: VS3RP5XLVQ
$108.800 Each
Quantity added: