Banner Engineering VS3AP5XLP

Image may be a representation.
See specs for product details.
Sensor; Photoelectric; Polarized Retro; 250mm Range; 10-30VDC; 2m; PVC; 62623
Manufacturer #: VS3AP5XLP
Allied Stock #: 70423602

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$116.73 (Each)
1 $116.73
3 $108.15
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 62623
Angle, Mechanical : 1
Body Style : Rectangular
Cable, Length : 2 m
Connection Type : Cable
Humidity : 80% @ 50 C
Indicator : LEDs
Input Output : Discrete
IP Rating : IP67
Light Source : Visible Red LED
Material, Housing : Thermoplastic
Material, Lens : Glass
NEMA Rating : NEMA 6
Number of Pins : 3
Operating Temperature, Maximum : 55 C
Operating Temperature, Minimum : -20 C
Operation : Light-ON
Output : PNP
Range, Measurement : 0.25 m
Response Time : 1 ms
Sensing Mode : Retroreflective Polarized
Sensing Range : 250
Series : VS3 Series
Supply Voltage : 10-30 VDC
Time, Turn-On Delay : 150 ms
Type : Retroreflective Sensors
Product Added to Cart
Banner Engineering
Sensor; Photoelectric; Polarized Retro; 250mm Range; 10-30VDC; 2m; PVC; 62623
Allied Stock #: 70423602
Mfr's Part #: VS3AP5XLP
$116.730 Each
Quantity added: