Banner Engineering VS2AN5CV15Q

Image may be a representation.
See specs for product details.
VS2 Series: Convergent; Range: 15 mm; Input: 10 to; 63074
Mfr. Part#: VS2AN5CV15Q
Allied Stock#: 70716867

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$103.260 (Each)
1 $103.260
3 $95.880
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rectangular
Connection Type : QD Pigtail
Indicator : LEDs
Input Output : Discrete
IP Rating : IP67
Light Source : Visible Red LED
Material, Housing : Thermoplastic
Material, Lens : MABS
NEMA Rating : NEMA 6
Number of Pins : 3
Operating Temperature, Maximum : 55 C
Operating Temperature, Minimum : -20 C
Operation : Light-ON
Output : NPN
Range, Measurement : 0.015 m
Response Time : 1 ON, 0.5 OFF
Sensing Mode : Convergent
Sensing Range : 15
Series : VS2 Series
Supply Voltage : 10-30 VDC
Time, Turn-On Delay : 100 ms
Type : Proximity Sensors
Product Added to Cart
Banner Engineering
VS2 Series: Convergent; Range: 15 mm; Input: 10 to; 63074
Allied Stock #: 70716867
Mfr's Part #: VS2AN5CV15Q
$103.260 Each
Quantity added: