Banner Engineering VS1AN5CV20Q5

Image may be a representation.
See specs for product details.
Sensor; Photoelectric; Convergent; 20mmRange; 10-30VDC; NPN; M12; 72946
Mfr. Part#: VS1AN5CV20Q5
Allied Stock#: 70331829

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$109.93 (Each)
1 $109.93
3 $101.85
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 74926
Angle, Mechanical : 1
Body Style : Rectangular
Connection Type : QD Pigtail
Humidity : 80% @ 50 C
Indicator : LEDs
Input Output : Discrete
IP Rating : IP54
Light Source : Visible Red LED
Material, Housing : Thermoplastic
Material, Lens : Acrylic
NEMA Rating : NEMA 3
Number of Pins : 3
Operating Temperature, Maximum : 55 C
Operating Temperature, Minimum : -20 C
Operation : Light-ON
Output : NPN
Range, Measurement : 0.02 m
Response Time : 1 ms
Sensing Mode : Convergent
Sensing Range : 20
Series : VS1 Series
Supply Voltage : 10-30 VDC
Type : Proximity Sensors
Product Added to Cart
Banner Engineering
Sensor; Photoelectric; Convergent; 20mmRange; 10-30VDC; NPN; M12; 72946
Allied Stock #: 70331829
Mfr's Part #: VS1AN5CV20Q5
$109.930 Each
Quantity added: