Banner Engineering TM18VP6R

Image may be a representation.
See specs for product details.
Sensor; Photoelectric; Reveiver; 20m Range; 10-30VDC; PNP; 2m; PVC; 42035
Manufacturer #: TM18VP6R
Allied Stock #: 70399667

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$75.93 (Each)
1 $75.93
3 $70.35
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 42035
Angle, Mechanical : 1.5 On, 0.75 Off
Body Style : Puck
Cable, Length : 2 m
Connection Type : Cable
Diameter, Body : 18
Humidity : 90% @ 50 C
Indicator : LEDs
Input Output : Discrete
IP Rating : IP67
Light Source : Visible Red LED
Material, Housing : Zinc Die-Cast with Nickel-Plating
Material, Lens : Polycarbonate
Mounting Type : M18 Threaded
NEMA Rating : NEMA 6
Number of Pins : 4
Operating Temperature, Maximum : 70 C
Operating Temperature, Minimum : -40 C
Operation : Dark-ON/Light-ON
Output : PNP
Range, Measurement : 20 m
Response Time : 1.5 ON/0.75 OFF ms
Sensing Mode : Through Beam
Sensing Range : 20000
Series : EZ-BEAM TM18 Series
Supply Voltage : 10-30 VDC
Time, Turn-On Delay : 100 ms
Type : Through Beam Sensors
Product Added to Cart
Banner Engineering
Sensor; Photoelectric; Reveiver; 20m Range; 10-30VDC; PNP; 2m; PVC; 42035
Allied Stock #: 70399667
Mfr's Part #: TM18VP6R
$75.930 Each
Quantity added: