Banner Engineering TL50HRALSQ

Image may be a representation.
See specs for product details.
Tower Light; TL50; 1 Color; 94dB Alarm; High Brightness; 18-30VDC or 24VAC; Black
Mfr. Part#: TL50HRALSQ
Allied Stock#: 70167872

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$147.33 (Each)
1 $147.33
3 $136.50
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bulb Type : LED
Color : Red
Color, Housing : Black
Color, Lens : Red
Connection : 4-Pin Euro QD
Connection Type : Integral QD
Current, Consumption : 100 mA @ 18 V dc (LED), 35 (Alarm), 80 mA @ 21 V ac (LED) mA
Decibels at 1 Meter : 94 dB
Diameter, Base : 50 mm
Frequency, Oscillator : 2.7 kHz
Height : 5.606" (142.4mm)
Housing Style : Tower Light
Illumination : Yes
Input : Bimodal (NPN/PNP)
LED Function : 1 Color: Red
Material, Housing : ABS/Polycarbonate
Material, Lens : Polycarbonate
Mounting Style : Panel Mount
Mounting Thread Size : 30 mm
NEMA Rating : IP67
Number of Pins : 4
Operating Temperature, Maximum : 50
Operating Temperature, Minimum : -20
Primary Type : Tower
Response Time : 10 ms
Series : TL50H Series
Sound Level : 94 dB @ 1 m
Special Features : High Brightness, Rugged, Self-Contained
Supply Voltage : 18-30 V dc/24 V ac
Temperature Range : -20 to 50°C
Temperature, Opening, Maximum : +50 °C
Temperature, Operating : –40 to +50 °C
Temperature, Operating, Minimum : -20 °C
Type : LED

Overview

  • Displays Up-to-5 LED Colors in a Single Tower; Choice of Green, Yellow, Red, Blue or White
  • 30 mm Threaded Base for Direct Cabinet and Panel Mounting with a Single Drilled Hole
  • 18-30 VDC or 24 VAC Operation
    Rugged, Cost-Effective and Easy-to-Install Multi segment Indicators
  • Illuminated Segments Provide Easy-to-See Operator Guidance and Indication of Equipment Status
  • Completely Self-Contained; No Controller Needed
  • Immune to EMI and RFI Interference
  • No Assembly Required
  • Long Life (100,000 Hours Average)

  • Product Added to Cart
    Banner Engineering
    Tower Light; TL50; 1 Color; 94dB Alarm; High Brightness; 18-30VDC or 24VAC; Black
    Allied Stock #: 70167872
    Mfr's Part #: TL50HRALSQ
    $147.330 Each
    Quantity added: