Banner Engineering TL50GRALSQ

Image may be a representation.
See specs for product details.
Tower Light; TL50; 2 Color; 94dB Alarm; Std. Brightness; 18-30VDC or 24VAC; Black
Manufacturer #: TL50GRALSQ
Allied Stock #: 70167873

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$146.20 (Each)
1 $146.20
3 $135.45
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bulb Type : LED
Color : Green ; Red
Color, Housing : Black
Color, Lens : Green ; Red
Connection : 4-Pin Euro QD
Connection Type : Integral QD
Current, Consumption : 35 (Alarm), 45 (LED) mA
Decibels at 1 Meter : 94 dB
Diameter, Base : 50 mm
Frequency, Oscillator : 2.7 kHz
Height : 7.209" (183.1mm)
Housing Style : Tower Light
Illumination : Yes
Input : Bimodal (NPN/PNP)
LED Function : 2 Color: Green, Red
Material, Housing : ABS/Polycarbonate
Material, Lens : Polycarbonate
Mounting Style : Panel Mount
Mounting Thread Size : 30 mm
NEMA Rating : IP67
Number of Pins : 4
Operating Temperature, Maximum : 50
Operating Temperature, Minimum : -20
Primary Type : Tower
Response Time : 10 ms
Series : TL50 Series
Sound Level : 94 dB @ 1 m
Special Features : Rugged, Self-Contained
Supply Voltage : 18-30 V dc/24 V ac
Temperature Range : -20 to 50°C
Temperature, Opening, Maximum : +50 °C
Temperature, Operating : –40 to +50 °C
Temperature, Operating, Minimum : -20 °C
Type : LED

Overview

  • Displays Up-to-5 LED Colors in a Single Tower; Choice of Green, Yellow, Red, Blue or White
  • 30 mm Threaded Base for Direct Cabinet and Panel Mounting with a Single Drilled Hole
  • 18-30 VDC or 24 VAC Operation
    Rugged, Cost-Effective and Easy-to-Install Multi segment Indicators
  • Illuminated Segments Provide Easy-to-See Operator Guidance and Indication of Equipment Status
  • Completely Self-Contained; No Controller Needed
  • Immune to EMI and RFI Interference
  • No Assembly Required
  • Long Life (100,000 Hours Average)

  • Product Added to Cart
    Banner Engineering
    Tower Light; TL50; 2 Color; 94dB Alarm; Std. Brightness; 18-30VDC or 24VAC; Black
    Allied Stock #: 70167873
    Mfr's Part #: TL50GRALSQ
    $146.200 Each
    Quantity added: