Banner Engineering TL50BLR1B1

Image may be a representation.
See specs for product details.
TL50BL Tower Light: 2-Color Indicator; Voltage: 12; 28562
Mfr. Part#: TL50BLR1B1
Allied Stock#: 70715297

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$141.700 (Each)
1 $141.700
3 $131.580 (Save 7%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Housing : Black
Connection Type : 2 m Cable
Housing Style : Tower Light
Illumination : Yes
Input : Bimodal (NPN/PNP)
Material, Housing : ABS/Polycarbonate
Material, Lens : Polycarbonate
Mounting Thread Size : 30 mm
NEMA Rating : IP67
Number of Pins : 4
Operating Temperature, Maximum : 50
Operating Temperature, Minimum : -40
Series : TL50BL Series
Supply Voltage : 12-30 V dc/24 V ac

Overview


Product Added to Cart
Banner Engineering
TL50BL Tower Light: 2-Color Indicator; Voltage: 12; 28562
Allied Stock #: 70715297
Mfr's Part #: TL50BLR1B1
$141.700 Each
Quantity added: