Banner Engineering T30SN6FF200Q
Photoelectric Sensor, Fixed Field, 200mm, 10-30VDC, NPN, QD, T30
Mfr. Part #: T30SN6FF200Q / RS Stock #: 70167394
Price
Qty.
Standard Price
1
$136.00
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
33434
Body Diameter
30 in
Body Style
Puck
Connection Type
Connector
Housing Material
Thermoplastic
Humidity
90 %RH
Indicator
LEDs
Input Output
Discrete
IP Rating
IP69K
Light Source
Infrared
Maximum Operating Temperature
70 °C
Measurement Range
200 mm
Mechanical Angle
3 Degree(s)
Minimum Operating Temperature
-40 °C
Mounting Type
M30 Threaded
NEMA Rating
6P
Number of Pins
4
Operation
Dark-ON ; Light-ON
Output
NPN
Response Time
3 ms
Sensing Mode
Background Suppression
Sensing Range
200
Supply Voltage
10-30 VDC
Technology
Photoelectric
Turn On Delay Time
100 ms
Type
Reflective Sensors
Overview
T30 Series self-contained fixed-field sensors are small, powerful, infrared diffuse mode sensors with far-limit cutoff (a type of background suppression). Their high excess gain and fixed-field technology allow them to detect objects of low reflectivity, while ignoring background surfaces.
The cutoff distance is fixed. Backgrounds and background objects must always be placed beyond the cutoff distance.
The cutoff distance is fixed. Backgrounds and background objects must always be placed beyond the cutoff distance.