Banner Engineering T30AW3FF600Q1

Image may be a representation.
See specs for product details.
EZ-BEAM T30 Series: Fixed Field; Range:600 mm; In; 34347
Mfr. Part#: T30AW3FF600Q1
Allied Stock#: 70713776

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$139.40 (Each)
1 $139.40
3 $129.15
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Puck
Connection Type : QD Integral
Diameter, Body : 30
Indicator : LEDs
Input Output : Solid-State AC Switch
IP Rating : IP69K
Light Source : Infrared LED
Material, Housing : Thermoplastic
Mounting Type : M30 Threaded
NEMA Rating : NEMA 6P
Number of Pins : 4
Operating Temperature, Maximum : 70 C
Operating Temperature, Minimum : -40 C
Operation : SPST
Output : Solid State Relay
Range, Measurement : 0.6 m
Response Time : 16
Sensing Mode : Background Suppression Fixed
Series : EZ-BEAM T30 Series
Supply Voltage : 20-250 VAC
Time, Turn-On Delay : 100 ms
Type : Proximity Sensors
Product Added to Cart
Banner Engineering
EZ-BEAM T30 Series: Fixed Field; Range:600 mm; In; 34347
Allied Stock #: 70713776
Mfr's Part #: T30AW3FF600Q1
$139.400 Each
Quantity added: