Banner Engineering T18VP6URQP
T18Vp6Urqp Receiver Pnp Complmntry Through Beam Ultras, EZ-BEAM T18 Series
Mfr. Part #: T18VP6URQP / RS Stock #: 70713743
Price
Qty.
Standard Price
1
$301.00
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
76863
Body Diameter
18 in
Connection
Pigtail QD
Cover Material
PBT
Housing Material
PBT
Housing Style
Rectangular w/M18 Mount
Indicator
LED(s)
IP Rating
IP67
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-40 °C
NEMA Rating
6P
NEMA Type
6P
Number of Pins
4
Power Supply
12-30 V dc W
Sensing Mode
Opposed
Sensing Range
600
Supply Voltage
12-30 V dc V
Termination
Pigtail QD
Overview
Banner T18 Series - Self-Contained Barrel-Mount Sensor:
Completely epoxy-encapsulated barrel-mount sensors operate on both dc and ac supply voltage and withstand harsh sensing environments.
Features:
Features T-style plastic housing with 18 mm threaded lens
DC and AC models available in opposed, polarized and non-polarized retroreflective, diffuse and fixed-field sensing modes
Uses innovative dual-indicator system to take the guesswork out of monitoring sensor performance
Includes advanced diagnostics to warn of marginal sensing conditions or output overload (dc models)
QD models rated IP69K
Completely epoxy-encapsulated barrel-mount sensors operate on both dc and ac supply voltage and withstand harsh sensing environments.
Features: