Banner Engineering T18SP6DQP

Image may be a representation.
See specs for product details.
T18SP6DQP 6in EURO PIGTAIL; 74201
Mfr. Part#: T18SP6DQP
Allied Stock#: 70713729

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$81.290 (Each)
1 $81.290
3 $75.480
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connection : Pigtail QD
Diameter, Body : 18
Housing Style : Rectangular w/M18 Mount
Indicator : LEDs
Input Output : Discrete
IP Rating : IP67
Material, Housing : Thermoplastic
Material, Lens : Acrylic
NEMA Rating : NEMA 6P
NEMA Type : NEMA 6P
Number of Pins : 4
Operation : Light/Dark Operate
Output : PNP
Output Type : PNP
Response Time : 3
Sensing Mode : Proximity
Sensing Range : 500
Series : EZ-BEAM T18 Series
Supply Voltage : 10-30 V dc
Temperature, Operating, Maximum : 70 C
Temperature, Operating, Minimum : -40 C
Termination : M12 (Euro)
Time, Turn-On Delay : 100

Overview

Banner T18 Series - Self-Contained Barrel-Mount Sensor:

Completely epoxy-encapsulated barrel-mount sensors operate on both dc and ac supply voltage and withstand harsh sensing environments.

Features:

  • Features T-style plastic housing with 18 mm threaded lens
  • DC and AC models available in opposed, polarized and non-polarized retroreflective, diffuse and fixed-field sensing modes
  • Uses innovative dual-indicator system to take the guesswork out of monitoring sensor performance
  • Includes advanced diagnostics to warn of marginal sensing conditions or output overload (dc models)
  • QD models rated IP69K

  • Product Added to Cart
    Banner Engineering
    T18SP6DQP 6in EURO PIGTAIL; 74201
    Allied Stock #: 70713729
    Mfr's Part #: T18SP6DQP
    $81.290 Each
    Quantity added: