Banner Engineering T18SN6FF50

Image may be a representation.
See specs for product details.
SENSOR; PHOTOELECTRIC; 18MM THREADED; RIGHT ANGLE; FIXED-FIELD; INFRARED; RANGE
Mfr. Part#: T18SN6FF50
Allied Stock#: 70167469

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$115.60 (Each)
1 $115.60
3 $107.10
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 32465
Angle, Mechanical : 3
Body Style : Puck
Cable, Length : 2 m
Connection Type : Cable
Current, Switching : 150 mA
Diameter, Body : 18
Humidity : 90% @ 50 C
Indicator : LEDs
Input Output : Discrete
IP Rating : IP67
Light Source : Infrared LED
Material, Housing : Thermoplastic
Material, Lens : Acrylic
Mounting Type : M18 Threaded
NEMA Rating : NEMA 6P
Number of Pins : 4
Operating Temperature, Maximum : 70 C
Operating Temperature, Minimum : -40 C
Operation : Dark-ON/Light-ON
Output : NPN
Range, Measurement : 0.05 m
Response Time : 3 ms
Sensing Mode : Background Suppression Fixed
Sensing Range : 50
Series : EZ-BEAM T18 Series
Supply Voltage : 10-30 VDC
Technology : Photoelectric
Time, Turn-On Delay : 100 ms
Type : Proximity Sensors

Overview

Banner T18 Series - Self-Contained Barrel-Mount Sensor:

Completely epoxy-encapsulated barrel-mount sensors operate on both dc and ac supply voltage and withstand harsh sensing environments.

Features:

  • Features T-style plastic housing with 18 mm threaded lens
  • DC and AC models available in opposed, polarized and non-polarized retroreflective, diffuse and fixed-field sensing modes
  • Uses innovative dual-indicator system to take the guesswork out of monitoring sensor performance
  • Includes advanced diagnostics to warn of marginal sensing conditions or output overload (dc models)
  • QD models rated IP69K

  • Product Added to Cart
    Banner Engineering
    SENSOR; PHOTOELECTRIC; 18MM THREADED; RIGHT ANGLE; FIXED-FIELD; INFRARED; RANGE
    Allied Stock #: 70167469
    Mfr's Part #: T18SN6FF50
    $115.600 Each
    Quantity added: