Banner Engineering T18RW3LP

Image may be a representation.
See specs for product details.
EZ-BEAM T18 Series: Polarized Retro; Range: 2 m; I; 33406
Mfr. Part#: T18RW3LP
Allied Stock#: 70713698

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$115.340 (Each)
1 $115.340
3 $107.100 (Save 7%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rectangular
Cable, Length : 2 m
Connection Type : Cable
Diameter, Body : 18
Indicator : LEDs
Input Output : Solid-State AC Switch
IP Rating : IP67
Light Source : Visible Red LED
Material, Housing : Thermoplastic
Material, Lens : Acrylic
Mounting Type : M18 Threaded
NEMA Rating : NEMA 6P
Number of Pins : 3
Operating Temperature, Maximum : 70 C
Operating Temperature, Minimum : -40 C
Operation : SPST
Output : Solid State Relay
Range, Measurement : 2 m
Response Time : 16
Sensing Mode : Retroreflective Polarized
Sensing Range : 2000
Series : EZ-BEAM T18 Series
Supply Voltage : 20-250 VAC
Time, Turn-On Delay : 100 ms
Type : Retroreflective Sensors

Overview

Banner T18 Series - Self-Contained Barrel-Mount Sensor:

Completely epoxy-encapsulated barrel-mount sensors operate on both dc and ac supply voltage and withstand harsh sensing environments.

Features:

  • Features T-style plastic housing with 18 mm threaded lens
  • DC and AC models available in opposed, polarized and non-polarized retroreflective, diffuse and fixed-field sensing modes
  • Uses innovative dual-indicator system to take the guesswork out of monitoring sensor performance
  • Includes advanced diagnostics to warn of marginal sensing conditions or output overload (dc models)
  • QD models rated IP69K

  • Product Added to Cart
    Banner Engineering
    EZ-BEAM T18 Series: Polarized Retro; Range: 2 m; I; 33406
    Allied Stock #: 70713698
    Mfr's Part #: T18RW3LP
    $115.340 Each
    Quantity added: