Banner Engineering T18RW3FF50

Image may be a representation.
See specs for product details.
EZ-BEAM T18 Series: Fixed Field; Range:50 mm; Inp; 33404
Manufacturer #: T18RW3FF50
Allied Stock #: 70713696

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$139.40 (Each)
1 $139.40
3 $129.15
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rectangular
Cable, Length : 2 m
Connection Type : Cable
Diameter, Body : 18
Indicator : LEDs
Input Output : Solid-State AC Switch
IP Rating : IP67
Light Source : Infrared LED
Material, Housing : Thermoplastic
Material, Lens : Acrylic
Mounting Type : M18 Threaded
NEMA Rating : NEMA 6P
Number of Pins : 3
Operating Temperature, Maximum : 70 C
Operating Temperature, Minimum : -40 C
Operation : SPST
Output : Solid State Relay
Range, Measurement : 0.05 m
Response Time : 16
Sensing Mode : Background Suppression Fixed
Sensing Range : 50
Series : EZ-BEAM T18 Series
Supply Voltage : 20-250 VAC
Time, Turn-On Delay : 100 ms
Type : Proximity Sensors

Overview

Banner T18 Series - Self-Contained Barrel-Mount Sensor:

Completely epoxy-encapsulated barrel-mount sensors operate on both dc and ac supply voltage and withstand harsh sensing environments.

Features:

  • Features T-style plastic housing with 18 mm threaded lens
  • DC and AC models available in opposed, polarized and non-polarized retroreflective, diffuse and fixed-field sensing modes
  • Uses innovative dual-indicator system to take the guesswork out of monitoring sensor performance
  • Includes advanced diagnostics to warn of marginal sensing conditions or output overload (dc models)
  • QD models rated IP69K

  • Product Added to Cart
    Banner Engineering
    EZ-BEAM T18 Series: Fixed Field; Range:50 mm; Inp; 33404
    Allied Stock #: 70713696
    Mfr's Part #: T18RW3FF50
    $139.400 Each
    Quantity added: