Banner Engineering T18GRBP

Image may be a representation.
See specs for product details.
T18GRBP EZ-LIGHT GRN/RED/BLU PNP; 78440
Manufacturer #: T18GRBP
Allied Stock #: 70713657

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$69.13 (Each)
1 $69.13
3 $64.05
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connection Type : 2 m Cable
Housing Style : T-Style
Illumination : Yes
Input : PNP
Material, Housing : Thermoplastic Polyester
Material, Lens : Thermoplastic
Mounting Thread Size : 18 mm
NEMA Rating : IP67
Number of Pins : 4
Operating Temperature, Maximum : 50
Operating Temperature, Minimum : -40
Series : EZ-BEAM T18 Series
Supply Voltage : 10-30 V dc

Overview

Banner T18 Series - Self-Contained Barrel-Mount Sensor:

Completely epoxy-encapsulated barrel-mount sensors operate on both dc and ac supply voltage and withstand harsh sensing environments.

Features:

  • Features T-style plastic housing with 18 mm threaded lens
  • DC and AC models available in opposed, polarized and non-polarized retroreflective, diffuse and fixed-field sensing modes
  • Uses innovative dual-indicator system to take the guesswork out of monitoring sensor performance
  • Includes advanced diagnostics to warn of marginal sensing conditions or output overload (dc models)
  • QD models rated IP69K

  • Product Added to Cart
    Banner Engineering
    T18GRBP EZ-LIGHT GRN/RED/BLU PNP; 78440
    Allied Stock #: 70713657
    Mfr's Part #: T18GRBP
    $69.130 Each
    Quantity added: