Banner Engineering STBVP6Q5

Image may be a representation.
See specs for product details.
TOUCH BUTTON; SAFETY; SELF CHECKING; 4 PIN MIN QUICK DISCONNECT; COMPLENTARY PNP
Manufacturer #: STBVP6Q5
Allied Stock #: 70167870

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$145.07 (Each)
1 $145.07
3 $134.40
Availability

93 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 64181
Body Style : Rectangular
Function : Safety Touch-Buttons
Mounting Type : Bracket
Output : Complementary PNP
Sensing Mode : Touch-Activated Photoelectric
Series : STB Series
Supply Voltage : 10 to 30 VDC
Technology : Optical
Termination : M12 4-Pin
Type : Photoelectric Touch Button

Overview

STB Self-Checking Optical Touch Buttons are touch-activated photoelectric devices designed to replace capacitive touch switches and mechanical push buttons. Their outputs activate while a finger is in the “touch area” (yoke) of the switch, interrupting the button' s infrared sensing beam.



Features:

  • Diverse-Redundant Microcontroller-Based Photoelectric Touch Buttons
  • Continuous Internal Self-Checking Operation
  • Immune to Ambient Light, EMI and RFI Interference
  • High Excess Gain Cuts Through Heavy Contamination
  • LED Power, Output and Fault Indicators

  • Product Added to Cart
    Banner Engineering
    TOUCH BUTTON; SAFETY; SELF CHECKING; 4 PIN MIN QUICK DISCONNECT; COMPLENTARY PNP
    Allied Stock #: 70167870
    Mfr's Part #: STBVP6Q5
    $145.070 Each
    Quantity added: