Banner Engineering STBVP6Q

Image may be a representation.
See specs for product details.
TOUCH BUTTON; SAFETY; SELF CHECKING; 4 PIN MIN QUICK DISCONNECT; COMPLENTARY PNP
Manufacturer #: STBVP6Q
Allied Stock #: 70167556

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$145.07 (Each)
1 $145.07
3 $134.40
Availability

23 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 64180
Connection Type : Wired Connector
Current, Switching : 150 mA
Function : Proximity
IP Rating : IP66
Mounting Type : Threaded
Output : PNP
Sensing Mode : Through Beam
Series : STB Series
Supply Voltage : 30 VDC
Technology : Photoelectric
Termination : Mini 7/8 in 4-Pin
Type : Through Beam Sensors

Overview



Features:

  • Highest Level of Safety for Two-Hand Control Input Devices, Per Independent Certification Tests
  • Zero-Force Ergonomic Design; Prevents Repetitive Motion Stress
  • Ambient Light, EMI and RFI Immunity
  • Yellow Field Cover to Prevent Unintended Switching
  • Polyethermide Upper Cover
  • 10-30 VDC Supply Voltage
  • Accessories Available: Cordsets, Field Covers and Brackets

  • Product Added to Cart
    Banner Engineering
    TOUCH BUTTON; SAFETY; SELF CHECKING; 4 PIN MIN QUICK DISCONNECT; COMPLENTARY PNP
    Allied Stock #: 70167556
    Mfr's Part #: STBVP6Q
    $145.070 Each
    Quantity added: