Banner Engineering SME312LPMHSQD
Photoelectric Sensor, Polarized Retro, 3m, 10-30VDC, NPN/PNP, QD, Mini-Beam
Mfr. Part #: SME312LPMHSQD / RS Stock #: 70713378
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$170.00
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
56658
Body Diameter
18 in
Body Style
Rectangular
Connection Type
Connector
Housing Material
Thermoplastic
Indicator
LEDs
Input Output
Discrete
IP Rating
IP67
Lens Material
Acrylic
Light Source
LED
Maximum Operating Temperature
70 °C
Measurement Range
3 m
Minimum Operating Temperature
-20 °C
Mounting Type
M18 Threaded
NEMA Rating
1 ; 12 ; 13 ; 2 ; 3 ; 3S ; 4 ; 4X ; 6
Number of Pins
5
Operation
Dark-ON ; Light-ON
Output
NPN/PNP
Response Time
0.15 µs
Sensing Mode
Polarized
Sensing Range
3000
Supply Voltage
10-30 VDC
Turn On Delay Time
1000 ms
Type
Retroreflective Sensors