Banner Engineering SMA30SEL

Image may be a representation.
See specs for product details.
Photoelectric Sensor; Through Beam Emitter; LED; 150m; AC/DC; Cable
Mfr. Part#: SMA30SEL
Allied Stock#: 70168267

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$206.510 (Each)
1 $206.510
3 $191.760
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 27285
Body Style : Cylindrical
Cable, Length : 2 m
Connection Type : Cable
Diameter, Body : 30
Humidity : 90% @ 50 C
Indicator : LEDs
IP Rating : IP67
Light Source : Infrared LED
Material, Housing : Stainless Steel
Mounting Type : M30 Threaded
NEMA Rating : NEMA 6P
Number of Pins : 2
Operating Temperature, Maximum : 70 C
Operating Temperature, Minimum : -40 C
Operation : Emitter
Output : LED
Range, Measurement : 150 m
Sensing Mode : Through Beam Emitter
Sensing Range : 150000
Series : EZ-BEAM SM30 Series
Supply Voltage : 12-240 VAC, 10-30 VDC
Type : Through Beam Sensors

Overview

EZ-BEAM SM30 Series
The Turck SM30 Series of opposed mode infrared photoelectric sensors feature EZ-BEAM technology with specially designed optics and electronics for reliable sensing without the need for adjustments. The SM30 series of sensor has positive sealing that eliminates capillary leakage and has a quad ring sealed lens which exceeds NEMA 6P (IP67) ratings making this series of sensors ideal for equipment in wash down environments.

Product Added to Cart
Banner Engineering
Photoelectric Sensor; Through Beam Emitter; LED; 150m; AC/DC; Cable
Allied Stock #: 70168267
Mfr's Part #: SMA30SEL
$206.510 Each
Quantity added: